+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.14.100.001/0000

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/35VDC; THT; none; 2.9N

NEW

Manufacturer: RAFI

Manufacturer part number:
3.14.100.001/0000

Alternative designations: 3.14.100.0010000

TME Symbol:
3.14.100.001/0000

Specification

Manufacturer
RAFI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 35V DC
Mounting
THT
Illumination
none
Operating Force
2.9N
Body dimensions
15x15x9mm
Button height
9.7mm
Switching method
OFF-(ON)
Manufacturer series
RF 15
Operating temperature
-25...70°C
Button shape
square
Key stroke
0.5mm
Leads
for PCB
Contact material
gold
Mechanical durability
1000000 cycles
Gross weight1.2 g
Certificates
See other products in this category: Microswitches TACT RAFI,
See other products from this series.:
*
3.14.100.001/0000
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 16 pcs - 2.17 USDGross price for quantities from 16 pcs - 2.17 USD
Net price for quantities from 32 pcs - 2.02 USDGross price for quantities from 32 pcs - 2.02 USD
Net price for quantities from 96 pcs - 1.89 USDGross price for quantities from 96 pcs - 1.89 USD
Net price for quantities from 128 pcs - 1.83 USDGross price for quantities from 128 pcs - 1.83 USD
Net price for quantities from 256 pcs - 1.76 USDGross price for quantities from 256 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 32 pcs