+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3.474.911.373

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
3.474.911.373
TME Symbol:
3.474.911.373

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...999999,9h
Body dimensions
Ø58x63.4mm
Operating temperature
-20...70°C
Display height 1
4mm
Mounting hole dimensions
Ø50.5mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 10...80V DC
Gross weight88.9 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.474.911.373
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.94 USDGross price for quantities from 1 pcs - 41.94 USD
Net price for quantities from 5 pcs - 39.07 USDGross price for quantities from 5 pcs - 39.07 USD
Net price for quantities from 10 pcs - 36.33 USDGross price for quantities from 10 pcs - 36.33 USD