+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.509.32

Hinge; Width: 63mm; zinc and aluminium alloy; black; H: 50mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.509.32
TME Symbol:
3.509.32

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
63mm
Material
zinc and aluminium alloy
Colour
black
Height
50mm
Pin material
stainless steel
Gross weight116.06 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.509.32
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
Net price for quantities from 50 pcs - 7.02 USDGross price for quantities from 50 pcs - 7.02 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcs