+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3.511.001SN

Hinge; L: 60mm; Width: 60mm; stainless steel; Holes pitch: 36mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.511.001SN
TME Symbol:
3.511.001SN

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Length
60mm
Width
60mm
Material
stainless steel
Mounting holes pitch
36mm
Number of holes
4
Hole diameter
8.2mm
Thickness
8mm
Gross weight187.36 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.511.001SN
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.06 USDGross price for quantities from 1 pcs - 39.06 USD
Net price for quantities from 3 pcs - 36.69 USDGross price for quantities from 3 pcs - 36.69 USD
Net price for quantities from 5 pcs - 31.96 USDGross price for quantities from 5 pcs - 31.96 USD
Packaging method by the manufacturer:
Bag = 5 pcs