+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3.513.11

Hinge; Width: 120mm; zinc and aluminium alloy; chromium plated


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.513.11
TME Symbol:
3.513.11

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
120mm
Material
zinc and aluminium alloy
Colour
chromium plated
Height
60mm
Pin material
zinc plated steel
Number of holes
4
Gross weight326.4 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.513.11
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 10 pcs - 11.67 USDGross price for quantities from 10 pcs - 11.67 USD
Net price for quantities from 50 pcs - 10.58 USDGross price for quantities from 50 pcs - 10.58 USD
Packaging method by the manufacturer:
Bag = 5 pcs