+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.517.002-04

Hinge; Width: 27.5mm; zinc and aluminium alloy; black; H: 30mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.517.002-04
TME Symbol:
3.517.002-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
27.5mm
Material
zinc and aluminium alloy
Colour
black
Height
30mm
Pin material
zinc plated steel
Number of holes
4
Gross weight45.92 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.517.002-04
30 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs