+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.517.003-04

Hinge; Width: 22mm; zinc and aluminium alloy; black; H: 30mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.517.003-04
TME Symbol:
3.517.003-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
22mm
Material
zinc and aluminium alloy
Colour
black
Height
30mm
Pin material
zinc plated steel
Number of holes
4
Gross weight38.53 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.517.003-04
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 6.60 USD
Net price for quantities from 50 pcs - 5.98 USDGross price for quantities from 50 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs