+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.536.001-01

Hinge; Width: 31.5mm; zinc and aluminium alloy; chromium plated

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.536.001-01
TME Symbol:
3.536.001-01

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
31.5mm
Material
zinc and aluminium alloy
Colour
chromium plated
Height
100mm
Pin material
steel
Gross weight50 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.536.001-01
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.