+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.541.001

Hinge; Width: 40mm; stainless steel; H: 40mm; Holes no: 4

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.541.001
TME Symbol:
3.541.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
stainless steel
Height
40mm
Number of holes
4
Gross weight54.02 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.541.001
0 in TME stock
Net price for quantities from 1 pcs - 16.10 USDGross price for quantities from 1 pcs - 16.10 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
Net price for quantities from 5 pcs - 12.97 USDGross price for quantities from 5 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs