+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.563.201.075

Counter: electromechanical; on panel,for DIN rail mounting


Manufacturer: KÜBLER

Manufacturer part number:
3.563.201.075
TME Symbol:
3.563.201.075

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Mounting
for DIN rail mounting, on panel
IP rating
IP65
Operating temperature
-20...55°C
Counting range
0...99999,9h/0...99999,9kWh
Electrical connection
screw terminals
Kind of display used
mechanical indicator
Type of counted signal
working time/electric power
Body dimensions
Ø50x57mm
Resetting method
none
Display height 1
4mm
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight78 g
Certificates
See other products in this category: Building Automation KÜBLER,
*
3.563.201.075
1 in TME stock
Net price for quantities from 1 pcs - 122.29 USDGross price for quantities from 1 pcs - 122.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts