+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.6864M-HC49

Crystal; 3.6864MHz; THT; ±30ppm; ±5ppm/year; 1mW; 4.88mm; HC49/U

Manufacturer: YIC

Manufacturer part number:
3.6864M-HC49
TME Symbol:
3.6864M-HC49

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
3.6864MHz
Mounting
THT
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Case
HC49/U
Capacity range
16pF...30pF
Dimensions
Gross weight0.863 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
3.6864M-HC49
796 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs