+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST124.002

Hinge; Width: 103.6mm; zinc-plated steel; natural; H: 145mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST124.002
TME Symbol:
3.ST124.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
103.6mm
Material
zinc-plated steel
Colour
natural
Panel cutout diameter
6mm
Height
145mm
Pin material
zinc plated steel
Number of holes
10
Gross weight273.6 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST124.002
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Packaging method by the manufacturer:Bag = 10 pcs