+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST16.001

Hinge; Width: 16mm; zinc-plated steel; H: 42mm

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST16.001
TME Symbol:
3.ST16.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
16mm
Material
zinc-plated steel
Height
42mm
Pin material
zinc plated steel
Gross weight35.58 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST16.001
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)