+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST20.004

Hinge; Width: 24mm; stainless steel; H: 60mm; Pin material: steel

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST20.004
TME Symbol:
3.ST20.004

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
24mm
Material
stainless steel
Height
60mm
Pin material
steel
Gross weight49.2 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST20.004
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs