+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST21.001

Hinge; Width: 61mm; zinc-plated steel; H: 55mm; with assembly stem

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST21.001
TME Symbol:
3.ST21.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
61mm
Material
zinc-plated steel
Height
55mm
Version
with assembly stem
External thread
M8
Internal thread
M8
Gross weight212.508 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST21.001
8 in TME stock
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 50 pcs - 6.81 USDGross price for quantities from 50 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs