+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST42.005SN-04

Hinge; Width: 57.5mm; zinc and aluminium alloy; black; H: 60mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST42.005SN-04
TME Symbol:
3.ST42.005SN-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
57.5mm
Material
zinc and aluminium alloy
Colour
black
Height
60mm
Pin material
zinc plated steel
Mounting holes pitch
40x40mm
Gross weight140.4 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST42.005SN-04
0 in TME stock
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD
Net price for quantities from 10 pcs - 16.36 USDGross price for quantities from 10 pcs - 16.36 USD
Net price for quantities from 50 pcs - 14.83 USDGross price for quantities from 50 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs