+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST48.001-04

Hinge; Width: 40mm; zinc-plated steel; black; H: 50mm; Holes no: 6


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST48.001-04
TME Symbol:
3.ST48.001-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
zinc-plated steel
Colour
black
Panel cutout diameter
3mm
Height
50mm
Pin material
zinc plated steel
Number of holes
6
Gross weight30.1 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST48.001-04
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.