+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ZN30.101-07

Hinge; Width: 30mm; polyamide; black; H: 30mm; Holes no: 4

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN30.101-07
TME Symbol:
3.ZN30.101-07

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
30mm
Material
polyamide
Colour
black
Panel cutout diameter
4.3mm
Height
30mm
Pin material
stainless steel
Number of holes
4
Gross weight4.935 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN30.101-07
390 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs