+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ZN516.002

Hinge; Width: 36mm; polyamide; black; H: 43mm; with regulation

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN516.002
TME Symbol:
3.ZN516.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
36mm
Material
polyamide
Colour
black
Height
43mm
Pin material
zinc plated steel
Version
with regulation
Number of holes
4
Gross weight14.69 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN516.002
20 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 10 pcs - 9.37 USDGross price for quantities from 10 pcs - 9.37 USD
Net price for quantities from 50 pcs - 8.49 USDGross price for quantities from 50 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)