+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ZN65.102-07

Hinge; Width: 50mm; polyamide; black; H: 50mm; with assembly stem

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN65.102-07
TME Symbol:
3.ZN65.102-07

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
50mm
Material
polyamide
Colour
black
Height
50mm
Pin material
stainless steel
Version
with assembly stem
External thread
M6
Plunger length
11.5mm
Gross weight41.35 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN65.102-07
84 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs