+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30.00M-SMDXT324

Crystal; 30MHz; SMD; 3.2x2.5x0.7mm; 16pF; Freq.stability: ±30ppm


Manufacturer: YIC

Manufacturer part number:
30.00M-SMDXT324
TME Symbol:
30.00M-SMDXT324

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
30MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.7mm
Capacitance
16pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Operating temperature
-10...70°C
Dimensions
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
30.00M-SMDXT324
3197 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs