+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3003P1J1BLKVS2QE

ROCKER; 3PDT; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; black; 300

Manufacturer: E-SWITCH

Manufacturer part number:
3003P1J1BLKVS2QE
TME Symbol:
3003P1J1BLKVS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
3PDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Manufacturer series
300
Max. contact resistance:
10mΩ
Leads
for PCB
Electrical life
6000 cycles
Body dimensions
16.51x12.7x11.04mm
Contact material
silver
Min. insulation resistance
1GΩ
Operating temperature
-40...85°C
Gross weight8.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
3003P1J1BLKVS2QE
0 in TME stock
Net price for quantities from 216 pcs - 10.20 USDGross price for quantities from 216 pcs - 10.20 USD
No. of pieces (Multiplicity: 54)