+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3003P1R3BLKM7QE

ROCKER; 3PDT; ON-ON; 5A/120VAC; 5A/28VDC; black; 300; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
3003P1R3BLKM7QE
TME Symbol:
3003P1R3BLKM7QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
5A / 120V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Manufacturer series
300
Leads
for PCB
Mounting hole dimensions
27.8x16.5mm
Button marking
blank
Contact material
silver
Contact plating
silver plated
Mounting
on panel
Operating temperature
-40...85°C
Gross weight9.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
3003P1R3BLKM7QE
0 in TME stock
Net price for quantities from 200 pcs - 7.87 USDGross price for quantities from 200 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.