+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300BPNM-C

Connector: N; plug; male; CNT; straight; 50Ω; clamp; for cable


Manufacturer: CommScope

Manufacturer part number:
300BPNM-C
TME Symbol:
300BPNM-C

Specification

Manufacturer
CommScope
Type of connector
N
Connector
plug
Kind of connector
male
Manufacturer series
CNT
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
silver plated
Kind of cable
CNT-300
Max. frequency
6GHz
Gross weight47.29 g
Certificates
See other products in this category: N connectors CommScope,
See other products from this series.:
*
300BPNM-C
0 in TME stock
Net price for quantities from 1 pcs - 12.27 USDGross price for quantities from 1 pcs - 12.27 USD
Net price for quantities from 5 pcs - 11.50 USDGross price for quantities from 5 pcs - 11.50 USD
Net price for quantities from 20 pcs - 10.74 USDGross price for quantities from 20 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.