+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300NHG2B

Fuse: fuse; industrial; 300A; 500VAC; gG,gL; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
300NHG2B
TME Symbol:
300NHG2B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
300A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
20W
Gross weight650.67 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
300NHG2B
0 in TME stock
Net price for quantities from 3 pcs - 21.31 USDGross price for quantities from 3 pcs - 21.31 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.