+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3017W2SAM99A30X

Connector: Special D-Sub; PIN: 17(2+15); female; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
3017W2SAM99A30X
TME Symbol:
3017W2SAM99A30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
17 (2+15)
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Mechanical durability
50 cycles
Case
size 3 (DB)
Body plating
tin
Body material
steel
Connector variant
  • with contacts
  • w/o special terminals
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3017W2SAM99A30X
0 in TME stock
Net price for quantities from 100 pcs - 7.95 USDGross price for quantities from 100 pcs - 7.95 USD
Net price for quantities from 200 pcs - 5.84 USDGross price for quantities from 200 pcs - 5.84 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 100.
Multiplicity: 25.