+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

301A10149X

Connector: D-Sub HD; PIN: 44; male; for cable; straight; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
301A10149X
TME Symbol:
301A10149X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
44
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Current rating
3A
Contact plating
gold-plated
Gross weight8.645 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
301A10149X
144 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.77 USDGross price for quantities from 10 pcs - 4.77 USD
Net price for quantities from 20 pcs - 4.49 USDGross price for quantities from 20 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.85 USDGross price for quantities from 100 pcs - 3.85 USD
Net price for quantities from 250 pcs - 3.48 USDGross price for quantities from 250 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 50 pcs