+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

301A11049X

Connector: D-Sub; PIN: 25; soldering; 7.5A; Enclos.mat: polyester


Manufacturer: Amphenol CONEC

Manufacturer part number:
301A11049X
TME Symbol:
301A11049X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Electrical mounting
soldering
Current rating
7.5A
Contact plating
gold-plated, nickel plated
Enclosure material
polyester
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
301A11049X
0 in TME stock
Net price for quantities from 600 pcs - 1.78 USDGross price for quantities from 600 pcs - 1.78 USD
Net price for quantities from 1200 pcs - 1.55 USDGross price for quantities from 1200 pcs - 1.55 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 600.
Multiplicity: 30.