+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302A10079X

Connector: D-Sub; PIN: 50; plug; female; for cable; soldering; 3A


Manufacturer: Amphenol CONEC

Manufacturer part number:
302A10079X
TME Symbol:
302A10079X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
50
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Wire size
20AWG
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
302A10079X
0 in TME stock
Net price for quantities from 520 pcs - 3.10 USDGross price for quantities from 520 pcs - 3.10 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 520.
Multiplicity: 40.