+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

302A10139X

Connector: D-Sub HD; PIN: 26; socket; female; for cable; straight


Manufacturer: Amphenol CONEC

Manufacturer part number:
302A10139X
TME Symbol:
302A10139X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Current rating
3A
Contact plating
gold flash
Gross weight6.95 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
302A10139X
175 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 3.30 USDGross price for quantities from 5 pcs - 3.30 USD
Net price for quantities from 20 pcs - 2.93 USDGross price for quantities from 20 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs