+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3031.1306

Resistor for protection rubber strip; 230VAC; 24VDC; -20÷55°C


Manufacturer: GELBAU

Manufacturer part number:
3031.1306
TME Symbol:
3031.1306

Specification

Manufacturer
GELBAU
Type of control accessories
resistor for protection rubber strip
Operating temperature
-20...55°C
Colour
red
Resistance
8.2kΩ
Supply voltage
  • 24V DC
  • 230V AC
Configuration of application
Gross weight1.423 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3031.1306
22 in TME stock
Net price for quantities from 1 pcs - 17.05 USDGross price for quantities from 1 pcs - 17.05 USD
Net price for quantities from 3 pcs - 15.91 USDGross price for quantities from 3 pcs - 15.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs