+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3031.1306B

Resistor for protection rubber strip; -20÷55°C; red; 8.2kΩ


Manufacturer: GELBAU

Manufacturer part number:
3031.1306B
TME Symbol:
3031.1306B

Specification

Manufacturer
GELBAU
Type of control accessories
resistor for protection rubber strip
Operating temperature
-20...55°C
Colour
red
Resistance
8.2kΩ
Configuration of application
Gross weight1.433 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3031.1306B
50 in TME stock
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 3 pcs - 15.81 USDGross price for quantities from 3 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs