+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30313000421

Fuse: fuse; 3A; 125VAC; 63VDC; quick blow; 6x8mm; TR3; THT; 303

Manufacturer: LITTELFUSE

Manufacturer part number:
30313000421
TME Symbol:
30313000421

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
3A
Rated voltage
63V DC/125V AC
Fuse characteristics
quick blow
Fuse size
TR3, 6x8mm
Mounting
THT
Manufacturer series
303
Breaking capacity
50A / 63V DC, 50A / 125V AC
Breaking characteristics
2In: max 60s
Terminal pitch
2.54mm
Soldering temperature
260°C
Contact plating
nickel plated, tinned
Operating temperature
-25...70°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
30313000421
0 in TME stock
Net price for quantities from 300 pcs - 4.56 USDGross price for quantities from 300 pcs - 4.56 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.