+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3036W4SAM62A30X

Connector: Special D-Sub; PIN: 36(4+32); female; soldering


Manufacturer: Amphenol CONEC

Manufacturer part number:
3036W4SAM62A30X
TME Symbol:
3036W4SAM62A30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Number of pins
36 (4+32)
Kind of connector
female
Electrical mounting
soldering
Mechanical durability
50 cycles
Case
size 5 (DD)
Body plating
tin
Body material
steel
Connector variant
  • with contacts
  • with special contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
3036W4SAM62A30X
0 in TME stock
Net price for quantities from 20 pcs - 18.31 USDGross price for quantities from 20 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.