+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3045.1213PL

Mounting rail for protection rubber strip; -20÷55°C; 2m

Manufacturer: GELBAU

Manufacturer part number:
3045.1213PL
TME Symbol:
3045.1213PL

Specification

Manufacturer
GELBAU
Type of control accessories
mounting rail for protection rubber strip
Operating temperature
-20...55°C
Length
2m
Configuration of application
Gross weight648.4 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3045.1213PL
30 in TME stock
Net price for quantities from 1 pcs - 36.86 USDGross price for quantities from 1 pcs - 36.86 USD
Net price for quantities from 3 pcs - 34.40 USDGross price for quantities from 3 pcs - 34.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible