+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305-350

Insulating distance; polyamide 66; natural; UL94V-2; capacitor

Manufacturer: BIVAR

Manufacturer part number:
305-350
TME Symbol:
305-350

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
8.9mm
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
305-350
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)