+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3050.1302

Lateral plug; -20÷55°C; black


Manufacturer: GELBAU

Manufacturer part number:
3050.1302
TME Symbol:
3050.1302

Specification

Manufacturer
GELBAU
Type of control accessories
lateral plug
Operating temperature
-20...55°C
Colour
black
Configuration of application
Gross weight11.943 g
Certificates
See other products in this category: Safety Switches - Control Modules GELBAU,
*
3050.1302
21 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.