+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3051/1 BR005

Wire; HookUp Wire; 22AWG; wire; Cu; PVC; brown; 300V; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
3051/1 BR005
TME Symbol:
3051/1-BR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
22AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
brown
Rated voltage
0.3kV
Package contents
30.5m
Cable external diameter
1.57mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Operating temperature
-40...105°C
Gross weight169.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE
*
3051/1 BR005
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.