+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305/40

Manometer; 0÷6bar; rear connection; Thread: G 1/8"; 40mm; metal

Manufacturer: PNEUMAT

Manufacturer part number:
305/40
TME Symbol:
305/40

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...6bar
Pneumatic connection
rear connection
Thread
G 1/8"
Diameter
40mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Pneumatic components features
black collar
Enclosure material
metal
Max medium temperature
60°C
Accuracy class
1.6
Gross weight79.21 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
305/40
2 in TME stock
Net price for quantities from 1 pcs - 31.58 USDGross price for quantities from 1 pcs - 31.58 USD
Net price for quantities from 6 pcs - 29.73 USDGross price for quantities from 6 pcs - 29.73 USD
Net price for quantities from 12 pcs - 27.68 USDGross price for quantities from 12 pcs - 27.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs