+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

307-030-520-202

Connector: card edge; PIN: 30; 307; soldering; on PCBs; 3.96mm


Manufacturer: EDAC

Manufacturer part number:
307-030-520-202
TME Symbol:
307-030-520-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
30
Manufacturer series
307
Electrical mounting
soldering
Mechanical mounting
on PCBs
Contacts pitch
3.96mm
Contact plating
gold-plated
Gross weight10.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
307-030-520-202
24 in TME stock
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
Net price for quantities from 50 pcs - 6.31 USDGross price for quantities from 50 pcs - 6.31 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 250 pcs - 5.62 USDGross price for quantities from 250 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.