+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTF000307111

Test lead; 16A; banana plug 4mm,both sides; insulated; Len: 1m


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTF000307111
TME Symbol:
307111

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
test lead
Current rating
16A
Connector variant
insulated
Cable length
1m
Colour
red
Wire cross-section
0.8mm2
Conform to the norm
CAT III 600V EN 61010
Material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight47.3 g
See other products in this category: Single Test Leads BEHA-AMPROBE,
*
FTF000307111
10 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 9.87 USDGross price for quantities from 3 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.