+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3079ANH.00500

Wire; 1x2x22AWG; wire; Cu; Insulation: LSZH; chrome; PROFIBUS; 500m

Manufacturer: BELDEN

Manufacturer part number:
3079ANH.00500
TME Symbol:
3079ANH.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
chrome
Operating temperature
-45...80°C
Package contents
500m
CPR standard
Eca
Cable external diameter
8mm
Rated voltage
0.3kV
Package contents - ft
1640ft
Kind of material
halogen free
Cable application
  • indoor
  • PROFIBUS
Gross weight83.4 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
3079ANH.00500
0 in TME stock
Net price for quantities from 1 m - 9.23 USDGross price for quantities from 1 m - 9.23 USD
Net price for quantities from 100 m - 7.31 USDGross price for quantities from 100 m - 7.31 USD
Net price for quantities from 300 m - 6.54 USDGross price for quantities from 300 m - 6.54 USD
Net price for quantities from 500 m - 5.77 USDGross price for quantities from 500 m - 5.77 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.