+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308/63

Manometer; 0÷25bar; rear connection; Thread: G 1/4"; 63mm; metal

Manufacturer: PNEUMAT

Manufacturer part number:
308/63
TME Symbol:
308/63

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...25bar
Pneumatic connection
rear connection
Thread
G 1/4"
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Pneumatic components features
black collar
Enclosure material
metal
Max medium temperature
60°C
Accuracy class
1.6
Gross weight154.3 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
308/63
1 in TME stock
Net price for quantities from 1 pcs - 33.20 USDGross price for quantities from 1 pcs - 33.20 USD
Net price for quantities from 6 pcs - 31.06 USDGross price for quantities from 6 pcs - 31.06 USD
Net price for quantities from 12 pcs - 29.13 USDGross price for quantities from 12 pcs - 29.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcs