+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30B4.1206

Automation module: control unit for protection rubber strip


Manufacturer: GELBAU

Manufacturer part number:
30B4.1206
TME Symbol:
30B4.1206

Specification

Manufacturer
GELBAU
Type of automation module
control unit for protection rubber strip
Contacts configuration
NO
Number of inputs
1
Number of outputs
1
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Electrical connection
screw terminals
Body dimensions
22.5x75x111mm
Contacts electrical parameters
250V AC / 4A
Contact actuation delay
10ms
Supply voltage
  • 24V DC
Configuration of application
Gross weight111.9 g
See other products in this category: Safety Switches - Control Modules GELBAU,
*
30B4.1206
29 in TME stock
Net price for quantities from 1 pcs - 195.67 USDGross price for quantities from 1 pcs - 195.67 USD
Net price for quantities from 3 pcs - 181.69 USDGross price for quantities from 3 pcs - 181.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.