+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSPIC30F2012-20E/ML

IC: dsPIC microcontroller; 12kB; 1kBSRAM; QFN28; 2.5÷5.5VDC; DSPIC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC30F2012-20E/ML
TME Symbol:
30F2012-20E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
12kB
Memory
1kB SRAM
Case
QFN28
Number of 16bit timers
3
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
1
Terminal pitch
0.65mm
Number of cores
1
Number of capacitive channels
10
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
61pcs.
Kind of core
16-bit
Supply voltage
  • 2.5...5.5V DC
Interface
  • ADC
  • I2C
  • PWM
  • SPI
  • UART
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC30F2012-20E/ML
0 in TME stock
Net price for quantities from 12200 pcs - 4.49 USDGross price for quantities from 12200 pcs - 4.49 USD
No. of pieces (Multiplicity: 12 200)
Minimum order quantity: 12 200.
Multiplicity: 12 200.