+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30GFA40

Diode: rectifying; THT; 400V; 3A; Ifsm: 60A; DO201AD; Ufmax: 1.25V

Manufacturer: KYOCERA AVX

Manufacturer part number:
30GFA40
TME Symbol:
30GFA40

Specification

Manufacturer
KYOCERA AVX
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
60A
Case
DO201AD
Max. forward voltage
1.25V
Leakage current
20µA
Reverse recovery time
30ns
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes KYOCERA AVX,
*
30GFA40
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.