+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30KPA170CE3/TR13

Diode: TVS; 189.9V; 110.2A; bidirectional; P600; 30kW; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
30KPA170CE3/TR13
TME Symbol:
30KPA170CE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
170V
Breakdown voltage
189.9V
Max. forward impulse current
110.2A
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Peak pulse power dissipation
30kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Manufacturer standard package
800pcs.
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
30KPA170CE3/TR13
0 in TME stock
Net price for quantities from 800 pcs - 20.26 USDGross price for quantities from 800 pcs - 20.26 USD
No. of pieces (Multiplicity: 800)