+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30R800UH

Fuse: PTC polymer; THT; 8A; 30R


Manufacturer: LITTELFUSE

Manufacturer part number:
30R800UH
TME Symbol:
30R800UH

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
8A
Max surge current
40A
Switched current
16A
Max. voltage
30V DC
Manufacturer series
30R
Power
4W
Min. resistance
5mΩ
Max resistance
20mΩ
A dimension
21.6mm
B dimension
31.1mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight1.62 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
30R800UH
191 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs