+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3101-8821

Coupler; Cat 5; 8p8c; RJ45 socket,both sides


Manufacturer: ENCITECH

Manufacturer part number:
3101-8821
TME Symbol:
3101-8821

Specification

Manufacturer
ENCITECH
Type of transition
coupler
Ethernet category
Cat 5
Connector pinout layout
8p8c
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight5.97 g
Certificates
See other products in this category: RJ connectors ENCITECH,
*
3101-8821
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
Packaging method by the manufacturer:Tray = 100 pcs