+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3101.0011

Fuse holder; 5x20mm; 10A; 500V; FPG1; on panel; Leads: solder lugs

Manufacturer: SCHURTER

Manufacturer part number:
3101.0011
TME Symbol:
3101.0011

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.5kV
Manufacturer series
FPG1
Mounting
on panel
Leads
solder lugs
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3101.0011
0 in TME stock
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.58 USD
No. of pieces (Multiplicity: 200)